Asus PE2100U Intel® 13th Gen. Core™-I Edge Computers

ASUS PE2100U Intel® 13th Gen. Core™-I Processors Intelligent Edge Computers are rugged embedded computers with an industrial fanless design. The PE2100U offers various wireless connectivity options, including Wi-Fi® 5/6, BLUETOOTH®, 4G/5G, and GPS. Furthermore, the devices support dual SO-DIMM DDR5 and three display ports (DPx1, HDMIx2).

The ASUS PE2100U Edge Computers feature a wide 9V to 36V power input range and an operating temperature of -20°C to 60°C.

Features

  • Rugged embedded computer with industrial fanless design
  • Various wireless connectivity options of Wi-Fi 5/6, BLUETOOTH, 4G/5G, and GPS
  • Supports dual SO-DIMM DDR5 and 3 display ports (DPx1, HDMIx2)
  • Rich expansion capacity, including POE and CANbus expansion module for diversified demand
  • Wide range of power inputs (9V to 36V) and operating temperatures (-20°C to 60°C)

Applications

  • Industrial control
  • Smart retail
  • Traffic analysis
  • Medical imaging
  • Utility management
  • Edge AI

Specifications

Chart - Asus PE2100U Intel® 13th Gen. Core™-I Edge Computers

Hardware Overview

Location Circuit - Asus PE2100U Intel® 13th Gen. Core™-I Edge Computers

Dimension (mm)

Mechanical Drawing - Asus PE2100U Intel® 13th Gen. Core™-I Edge Computers
View Results ( 3 ) Page
N.º de artículo Hoja de datos Tipo de procesador
PE2100U_I7-1365UE_ACDC PE2100U_I7-1365UE_ACDC Hoja de datos Core i7-1365UE
PE2100U_I3-1315UE_ACDC PE2100U_I3-1315UE_ACDC Hoja de datos Core i3-1315UE
PE2100U_I5-1345UE_ACDC PE2100U_I5-1345UE_ACDC Hoja de datos Core i5-1345UE
Publicado: 2024-05-15 | Actualizado: 2025-01-16