Asus NUC 15 Pro AI-Enabled Mini PCs

Asus NUC 15 Pro AI-Enabled Mini PCs are powered by the Intel® Core™ ultra processor, delivering unmatched speed and efficiency in a scratch-resistant matte-textured chassis. These sleek mini PCs include Intel Arc™ graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management. The NUC 15 Pro Mini PCs support up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads. These mini PCs offer PCIe Gen5 NVMe SSD, Gen4 expansion slots, advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports.

The NUC 15 Pro PCs connect up to four 4K displays via dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility. These PCs are ideal for small and medium business enterprises, retail, remote workers, education, traditional and smart classrooms, communication file sharing/virtual meetings, entertainment, and digital signage/kiosk/POS.

Features

  • Powered by Intel® Core™ ultra processors (Series 2), delivering up to 99 platform TOPS and an 18% boost in performance gen-on-gen
  • Supports up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads
  • Features Intel® Arc™ Graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management
  • Includes PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra-fast storage and flexibility
  • Connects up to four 4K displays via dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility
  • Offers advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports
  • Compact 0.48L design with tool-less chassis enables quick upgrades and effortless deployment
  • Built for reliability with MIL-STD-810H certification, efficient cooling, and eco-friendly packaging for sustainability

Applications

  • Small and medium business enterprises
  • Retail
  • Education
  • Collaboration
  • Remote workers
  • Traditional and smart classrooms
  • Communication file sharing/virtual meetings
  • Daily tasks/entertainment
  • Digital signage/kiosk/POS

Kit Contents

Asus NUC 15 Pro AI-Enabled Mini PCs

Overview NUC 15 PRO

Asus NUC 15 Pro AI-Enabled Mini PCs

Front & Rear View

Asus NUC 15 Pro AI-Enabled Mini PCs
View Results ( 13 ) Page
N.º de artículo Frecuencia Memoria Caché Dimensiones Consumo de energía
RNUC15CRKI30000U 1.2 GHz to 4.7 GHz 10 MB 4.6 in x 4.4 in x 1.45 in 90 W
RNUC15CRHU50000U 1.3 GHz to 4.9 GHz 24 MB 4.6 in x 4.4 in x 2.1 in 120 W
RNUC15CRKU70000U 1.5 GHz to 5.1 GHz 24 MB 117 mm x 112 mm x 37 mm 120 W
RNUC15CRHI30000U 1.2 GHz to 4.7 GHz 10 MB 4.6 in x 4.4 in x 2.1 in 90 W
RNUC15CRHU70000U 1.5 GHz to 5.1 GHz 24 MB 4.6 in x 4.4 in x 2.1 in 120 W
RNUC15CRHV70000U 1.7 GHz to 5.3 GHz 24 MB 4.6 in x 4.4 in x 1.45 in 120 W
RNUC15CRHC50000U 1.6 GHz to 4.8 GHz 12 MB 4.6 in x 4.4 in x 2.1 in 120 W
RNUC15CRHC70000U 1.8 GHz to 5.2 GHz 24 MB 4.6 in x 4.4 in x 2.1 in 120 W
RNUC15CRHV50000U 1.8 GHz to 5 GHz 18 MB 4.6 in x 4.4 in x 2.1 in 120 W
RNUC15CRKU50000U 1.3 GHz to 4.9 GHz 24 MB 4.6 in x 4.4 in x 1.45 in 120 W
Publicado: 2025-04-08 | Actualizado: 2025-04-23