Eaton Electronics S505H 400VDC/500-600VAC Time-Delay Fuses

Eaton Electronics S505H Series 400VDC/500-600VAC Time-Delay 5mm x 20mm Fuses are ceramic tube fuses with electroplated end caps. The S505H Series provides higher maximum voltage ratings and breaking capacities than standard IEC 60127-2 fuses. They also offer more qualifications in industry standards. The S505H Series Time-Delay Fuses are ideal for power supplies, set top boxes, lighting ballasts, battery chargers, and printers.

Features

  • 400VDC/500VAC-600VAC rating
  • Time-delay, high breaking capacity
  • 5mm x 20mm physical size
  • Ceramic tube with plated end cap construction
  • Designed to IEC 60127-2, Standard, Sheet 5
  • RoHS compliant, lead free, and halogen free
  • Optional axial leads available

Applications

  • Power supplies - adapters
  • Desktops/notebooks
  • TVs / displays
  • Set top boxes
  • Lighting ballasts
  • Battery chargers
  • Printers
  • Game systems
  • Air conditioners

Dimensions - mm

Mechanical Drawing - Eaton Electronics S505H 400VDC/500-600VAC Time-Delay Fuses
Publicado: 2012-01-24 | Actualizado: 2025-02-27