Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses
Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.Features
- Fast-acting, ceramic tube
- Optional axial leads available
- 1/4" x 1 1/4" (6.4mm x 31.7mm) physical size
- Ceramic tube, nickel-plated brass endcap construction
- UL Listed product meets standard 248-14
PC Board Fuse Clip (Req 2 per fuse)
PC Board Mount Holder
Panel Mount Holder
In-Line Fuse Holder
Fuse Block
Publicado: 2010-05-14
| Actualizado: 2025-04-01