CUI Inc PBO-8 8W Single Output AC-DC Power Supplies

CUI Inc PBO-8 8W Single Output AC-DC Power Supplies are open-frame, board-mount power supplies ideally suited to deliver on-board AC-DC power conversion where board real estate is at a premium. These commercial grade AC-DC power supplies measure 44.5mm x 15mm x 24mm (LxWxH) and operate in a -40°C to +85°C temperature range. Housed in an ultra-compact SIP package, the PBO-8 8W Single Output AC-DC Power Supplies are designed to provide a reliable and economical low power solution for a range of industrial, IoT, telecommunication, and home appliance applications.

Features

  • Up to 8W continuous power
  • Ultra-compact SIP package
  • Wide input voltage range
  • RoHS and REACH compliant
  • Overvoltage, over current, and short circuit protections
  • Efficiency up to 79%
  • Designed to meet IEC/EN/UL 60335

Applications

  • Industrial
  • Internet of Things (IoT)
  • Telecommunication
  • Home appliances

Specifications

  • 85VAC to 305VAC input voltage range
  • Open-frame package type
  • PCB mounting style
  • Commercial grade
  • -40°C to +85°C temperature range
  • 44.5mm x 15mm x 24mm (1.75" x 0.59" x 0.95") in dimension (LxWxH)
Publicado: 2021-02-11 | Actualizado: 2022-03-11