Amphenol FCI PCI Express® (PCIe) Gen 6 Card Edge Connectors
Amphenol FCI PCI Express® (PCIe) Gen 6 Card Edge Connectors are vertical card edge connectors that enable all generations of PCIe signaling and exceed industry-standard PCIe 6.0 performance requirements. The connectors are optimized for backward compatibility and footprint interchangeable with PCIe 5/4/3/2/1. The card edge connectors feature a wide range of positions and an optional removable ridge for enhanced application-specific flexibility. The Amphenol FCI PCIe Gen 6 Card Edge Connectors are high-performing and provide high-speed data transmission rates of up to 64GT/s. The card edge connectors are ideal for various connectivity applications, including desktop/industrial PCs, servers, embedded systems, routers, and automotive infotainment systems.Features
- Exceed industry-standard PCIe 6.0 performance requirements
- Supports backward compatibility
- Footprint interchangeable with PCIe Gen 5/4/3/2/1
- Higher speed performance without altering footprint
- 1mm pitch vertical card edge connectors
- Side or locked latch options
- Open side-wall feature
- High-speed data transmission rates up to 64GT/s
- Low-halogen construction material
- RoHS compliant
Applications
- Desktop PCs
- Workstations
- Servers
- Industrial PCs
- Embedded systems
- Routers
- Automotive infotainment systems
- Respirators
Specifications
- Copper alloy base metal material
- Gold-plated nickel contact area finish material
- Tin-plated nickel solder area finish material
- UL 94V-0 flammability-rated thermoplastic housing material
- Copper alloy metal board locks
- Tin-plated nickel board locks
- 30mΩ maximum contact resistance initially
- 10mΩ maximum contact resistance change after environmental exposures
- 1.1A minimum current rating per pin
- 50-cycle minimum durability rating
- 1.15N maximum PCB insertion force per contact pair
- 0.15N minimum PCB removal force per contact pair
Videos
Additional Resources
Publicado: 2024-07-03
| Actualizado: 2025-05-19