Amphenol FCI EnergyEdge™ X-treme High Density Connectors
Amphenol FCI EnergyEdge™ X-treme High-Density Connectors feature a dual contact design and deliver 3000W power at 12V. These connectors offer a 25% improvement in current linear density and a 23% size reduction when compared to traditional card edge products. EnergyEdge™ X-treme connectors include two power contact variations, including a 2-beam and a 3-beam option contact. Multiple contact options provide greater flexibility for different pad layouts. These connectors are available in right-angle, right-angle coplanar, vertical, and straddle mount configurations. EnergyEdge™ X-treme high-density connectors are RoHS compliant and UL, CSA, and TUV certified. These connectors are used in datacom/networking equipment, switches, telecom, industrial PCs, and industrial controls and instruments.Features
- Dual-contact design delivers 3000W power at 12V
- 25% improvement in current linear density
- Two variations of power contact options
- 2-beam with a 5.08mm pitch, 28A per contact
- 3-beam with a 7.62mm pitch, 42A per contact
- 23% size reduction when compared to traditional card edge connectors
- Greater flexibility for pad layouts and system architectures
- 0.4mΩ end-of-life contact resistance ensures higher efficiency
Applications
- Datacom/networking equipment
- Switches
- Telecom
- Industrial PCs
- Industrial Controls and Instruments
Specifications
- 1500VDC dielectric withstanding voltage
- 200 mating cycles
- -55°C to +105°C operating temperature range
- RoHS compliant
Videos
Publicado: 2023-07-31
| Actualizado: 2024-08-19