Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Power Dividers

Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Power Dividers feature SMA and N-type interfaces with 2- and 4-way divisions. These power dividers feature a coated aluminum housing material with tri-alloy plated connectors. Frequencies ranging from 0.5GHz to 40GHz are supported, with a forward input power up to 30W or 35W. Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Power Dividers are suitable for a variety of applications, including cellular base stations, active antenna systems, 5G network hardware, and GPS systems.

Features

  • 6GHz operation
  • Coated aluminum construction
  • SMA and N interfaces
  • 2- and 4-way divisions

Applications

  • Cellular base stations
  • Public safety systems
  • Wi-Fi® network hardware
  • Active antenna systems
  • 5G network hardware
  • GPS systems

Specifications

  • 0.5 to 40GHz frequency range
  • 50Ω nominal impedance
  • ±2° or ±5° amplitude unbalance
  • Chemical conversion coated aluminum housing material
  • Tri-alloy plated brass connector material
  • Silver-plated beryllium copper center contact
  • -60°C to +85°C operating temperature range
Publicado: 2022-09-26 | Actualizado: 2025-06-09