Chemi-Con Onboard Charger (OBC) Applications
Chemi-Con Onboard Charger (OBC) Applications address a key component of electric vehicles (EVs) and plug-in hybrid electric vehicles (PHEVs) in a market that is rapidly expanding. Chemi-Con has engineered reliable and robust products designed to withstand the demands of OBC applications. The product lineup features ceramic varistors, common mode coils, and capacitors, including aluminum electrolytic capacitors (AECs).
OBC Block Diagram
Proposal 1
Proposal 1 includes SV ceramic varistors.
SV Ceramic Varistors
It is essential to protect circuits from surges and noise voltage induced by lightning surges and equipment failures from outside the circuits, which cause failures and malfunctions. The SV series varistors are non-linear elements with a zinc oxide (ZnO) main component and offer the characteristic that the resistance drops sharply when a specific voltage is exceeded and a large current flows. This design absorbs surges and minimizes abnormal voltage to protect circuits effectively.
View SV Series
Similar Series: V
Varistor Overload Test Example
Proposal 2
Proposal 2 includes DM normal mode coils.
DM Normal Mode Coils
The DM coil series serves as a step-up coil for the PFC (continuous current mode) of OBC applications. The high flux core features high magnetic density and low core loss. The toroidal dust core has a gap structure, so the magnetic flux leakage is smaller and the impact on adjacent parts can be reduced. The higher Curie Temperature of the material offers stable characteristics even in high-temperature conditions for in-vehicle applications.
Ideal for Limited Space
Proposal 3
Proposal 3 includes a variety of capacitors and capacitor modules.
LVA AECs
The LVA series features a vibration-resistant structure to avoid a disconnect inside the structure at the end-of-life of snap-in aluminum capacitors. The series is ideal for rectifiers in OBC applications. The LVA capacitors enable designers to save space on PCBs because of the higher capacitance per piece. The LVA lineup includes several capacitance values and three endurance categories: 2000, 3000, and 5000 hours at +105°C.
View LVA Series
Similar Series: KVA and KVB
Anti-Vibration System
KXQ AECs
The KXQ modules offer high capacitance and long life and incorporate the latest foil technology. The series is ideal for main circuit smoothing applications of OBCs. Compared with conventional products, it is possible to significantly lower the number of pieces.
View KXQ Series
Similar Series: KXJ
Reduced CO2 Emissions
OBC Capacitor Modules
Several AECs can be integrated into a capacitor module to save design and manufacturing time. Chemi-Con offers optimal capacitor module solutions that meet the varied needs of onboard equipment, such as solutions for the higher ripple current that affects factors of heat rise and the life of AECs.
Analysis Examples
Proposal 4
Proposal 4 includes FW common mode coils.
FW Common Mode Coils
The FW series is ideal for AC/DC noise filters in OBCs. An iron-based nanocrystalline alloy is used for the high magnetic permeability core (31,000µ). This construction enables high inductance with a small number of turns, which, in turn, suppresses stray capacitance and obtains a high noise suppression effect over a wide frequency range. For AC applications, there are three categories: single-phase, three-phase, and three-phase/four wires.
View FW Series
Similar Series: FL-V
Volume of Coils