Bourns PSM Motorized Slide Potentiometers

Bourns PSM Motorized Slide Potentiometers are designed with a long-life carbon element and 60mm and 100mm travel lengths. These products feature a touch-sense lever with PC terminals or a snap-in connector option. Bourns PSM Motorized Slide Potentiometers offer a standard resistance range of 1KΩ to 1MΩ and 250VAC dielectric withstanding voltage. These components are ideal for use in audio and broadcasting mixing consoles.

Features

  • Long-life carbon element
  • Assortment of resistance tapers
  • 60mm and 100mm travel lengths
  • Touch-sense lever
  • PC terminals or snap-in connector option
  • RoHS compliant

Specifications

  • 1KΩ to 1MΩ standard resistance range
  • ±20% standard resistance tolerance
  • 20Ω max. end resistance
  • 250VAC dielectric withstanding voltage
  • 0.5W power rating - linear; 0.25W power rating - audio
  • 47mV max. slider noise
  • 100,000 cycles operational life
  • -10°C to +55°C operating temperature range
Publicado: 2010-06-08 | Actualizado: 2022-03-11