Bourns Model BID Insulated Gate Bipolar Transistors
Bourns Model BID Insulated Gate Bipolar Transistors (IGBTs) combine technology from a MOSFET gate and a bipolar transistor and are designed for high voltage/high current applications. The Model BID IGBTs use advanced Trench-Gate Field-Stop technology to provide greater control of the dynamic characteristics, resulting in a lower Collector-Emitter Saturation Voltage and fewer switching losses. The IGBTs feature a -55°C to +150°C operating temperature range and are available in TO-252, TO-247, and TO-247N packages. These thermally efficient components provide a lower thermal resistance making them suitable IGBT solutions for Switch-Mode Power Supplies (SMPS), Uninterruptible Power Sources (UPS), and Power Factor Correction (PFC) applications.Features
- BIDD05N60T
- 600V, 5A, low Collector-Emitter Saturation Voltage
- Trench-Gate Field-Stop technology
- Optimized for conduction
- Robust, TO-252 package
- RoHS compliant
- BIDW20N60T
- 600V, 20A, low Collector-Emitter Saturation Voltage
- Trench-Gate Field-Stop technology
- Optimized for conduction
- Low switching loss
- TO-247 package
- RoHS compliant
- BIDW30N60T
- 600V, 30A, low Collector-Emitter Saturation Voltage
- Trench-Gate Field-Stop technology
- Optimized for conduction
- TO-247 package
- RoHS compliant
- BIDW50N65T
- 600V, 50A, low Collector-Emitter Saturation Voltage
- Trench-Gate Field-Stop technology
- Optimized for conduction
- TO-247 package
- RoHS compliant
- BIDNW30N60H3
- 600V, 30A, low Collector-Emitter Saturation Voltage
- Trench-Gate Field-Stop technology
- Low switching loss
- Fast switching
- TO-247N package
- RoHS compliant
Applications
- Switch-mode power supplies (SMPS)
- Uninterruptible power sources (UPS)
- Power factor correction (PFC)
- Inverters (BIDW50N65T only)
- Induction heating (BIDW30N60T and BIDNW30N60H3 only)
- Stepper motors (BIDW20N60T only)
Additional Resources
Publicado: 2022-08-02
| Actualizado: 2024-02-01