Bourns Diodes Design Kits
Bourns Diodes Design Kits offer 20 to 40V repetitive peak reverse voltage range and a forward current of 1A. The Diode Design Kits feature the capability to provide a silicon diode with minimal packaging overhead. Small signal diodes are lead-free with Cu/Ni/Au plated terminations and are compatible with lead-free manufacturing processes. Bourns Diodes Design Kits have a lower profile and provde height savings over other products.Features
- 5.0V to 170V standoff voltage range
- 3000W to 5000W power dissipation range
- 300A peak forward surge current
- RoHS compliant
- -55°C to +150°C operating temperature range
- Up to 209V breakdown voltage, depending on the model
Publicado: 2019-01-04
| Actualizado: 2023-03-14