Bourns CC453232A AEC-Q200-Compliant Chip Inductors

Bourns CC453232A AEC-Q200-Compliant Chip Inductors are wound on a ferrite core that provides low DC resistance and high-rated current. The series features an encapsulation construction, which allows the inductors to retain high resistance to heat, humidity, mechanical shock, and pressure. The inductors comply with the AEC-Q200 standard and operate over a -40°C to +150°C temperature range. Bourns CC453232A AEC-Q200-Compliant Chip Inductors are ideal for RF signal processing, resonant circuits, filters, and low-power management applications. These applications include cable modems, set-top boxes, cell phones, and other mobile electronics.

Features

  • High-rated current
  • High resistance to heat and humidity
  • Resistant to mechanical shock and pressure
  • Tight dimension tolerances for automatic placement
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • RF signal processing
  • Resonant circuits and filters for cable modems
  • Set-top boxes
  • Cell phones
  • Tablets
  • Mobile electronic devices

Specifications

  • 1μH to 1000μH inductance
  • 2MHz to 180MHz self-resonant frequency
  • 0.09A to 2.3A rated current
  • -40°C to +150°C operating temperature range
  • 4.5mm x 3.2mm x 3.2mm dimensions
Publicado: 2020-07-21 | Actualizado: 2024-03-25