Bourns SM7505xPEL T1/E1 Transformer Models
Bourns SM7505xPEL T1/E1 Transformer Models are potted construction versions of existing models SM75056EL and SM75057EL, which are produced using an injection molding method. The two new Bourns models are low profile (5.65mm) and feature a wide operating temperature range of -40°C to +85°C. Both devices are also RoHS compliant. Bourns designed the new T1/E1 models for telecom applications. With potted construction, Bourns new T1/E1 transformer models provide an extra layer of protection in harsh operating environments, and in the assembly process.Features
- 5.65mm low profile
- -40°C to +85°C wide operating temperature
- RoHS compliant
Applications
- Telecom
Publicado: 2014-06-09
| Actualizado: 2022-03-11