Bel Fuse 0ADGX High In-Rush Fuses
Bel Fuse 0ADGX High In-Rush Fuses are 500VAC/DC-rated high in-rush fuses in a 6mm x 32mm ceramic tube package. Bel Fuse 0ADGX offers high I2T withstand and high breaking capacity for high-energy applications. These high in-rush fuses are ideal for use in industrial power supplies and electric vehicle (EV)/hybrid electric vehicle (HEV) charging modules.Features
- High I2T withstand
- High in-rush current
- High breaking capacity for high-energy applications
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Lead-free
Applications
- Industrial power supplies
- Charging modules for EV/HEV
Specifications
- 500VAC/DC voltage rating
- 8A to 30A current rating
- 2.5mΩ to 15mΩ typical cold resistance
- 165A2Sec to 2350A2Sec typical pre-arcing I2T
- -50°C to +125°C operating temperature range
Publicado: 2021-09-14
| Actualizado: 2022-03-11