Banner Engineering R130C 8-Port Discrete IO-Link Hub

Banner Engineering R130C 8-Port Discrete IO-Link Hub cost-efficiently integrates up to 16 non-IO-Link devices into an IO-Link system using industry-standard top-exit M12-connectivity and 16-discrete PNP inputs. This IO-link hub, with its compact size and IP65, IP66, and IP67 ratings, can be conveniently mounted on a machine near sensors. This simplifies wiring, needing only one cable to an IO-Link master, eliminating costly PLC input cards and leading to smaller control cabinets. The R130C hub provides power to lighting products and other devices that draw higher currents with a shared 4 amps across ports, avoiding the use of splitters.

Features

  • Cost-efficiently integrate up to 16 devices into an IO-Link system
  • Simplify wiring and installation with M12 QD cables
  • Provide power to lighting products and other devices that draw higher current with 4 amps shared across ports
  • Minimize the size of the control panel by locating I/O remotely on the machine, closer to sensors and other devices
  • Streamline troubleshooting with I/O status LEDs viewable from top or side of the device

Applications

  • Industrial automation
  • Industrial Internet of Things (IIoT)
  • Supervisory Control and Data Acquisition (SCADA)
  • Lighting indicators
  • Sensor networks
  • Machine status

Specifications

  • Supply voltage:
    • 18V DC to 30V DC at 400mA maximum (exclusive of load)
  • Supply protection circuitry:
    • Protected against reverse polarity and transient voltages
  • 400µA leakage current immunity
  • Indicators
    • Green: Power
    • Amber: IO-Link communications
    • Amber: 2x Discrete In/Out statuses per 8 ports
  • Connections:
    • 8x Integral 4-pin M12 female quick-disconnect connectors
    • 1x Integral 4-pin M12 male quick-disconnect connector
  • Power pass-through current:
    • Not to exceed 4 amps total
  • 200mA discrete output load rating
  • Construction:
    • Coupling material: Nickel-plated brass
    • Connector body: PVC translucent black
  • Vibration and mechanical shock:
    • Meets IEC 60068-2-6 requirements (Vibration: 10Hz to 55Hz, 0.5mm amplitude, 5 minutes sweep, 30 minutes dwell)
    • Meets IEC 60068-2-27 requirements (Shock: 15G 11ms duration, half sine wave)
  • Operating conditions:
    • Temperature: –40°C to 70°C (–40°F to 158°F)
    • 90% at 70°C maximum relative humidity (non-condensing)
    • Storage temperature: –40°C to 80°C (–40°F to 176°F)

Videos

Status Indicators

Chart - Banner Engineering R130C 8-Port Discrete IO-Link Hub

Overview

Banner Engineering R130C 8-Port Discrete IO-Link Hub
Publicado: 2024-04-04 | Actualizado: 2024-05-23