Aptiv HV RCS 890 RV Connection System
Aptiv High Voltage Round Contact System (RCS) 890 Reduced Version (RV) Connection System features ErgoMate™ Axial Mating Assist System on the harness connector for easy assembly. The connectors have a maximum current of 200A, a maximum voltage of 1000V, a V1 vibration level, and IP67 / IP6K9K. The series offers bundle shielding with external braid, panel mount to device with face seal to module mating, and two-stage disconnect for safe unmating. The product offering includes the 800 series contacts and seals. Aptiv RCS 890 RV Connection System is designed for AC/DC inverters, DC/DC converters, high-voltage batteries, power electric boxes, and high-voltage power distributor unit (PDU) applications.
Features
- Ultra-compact design for applications with space constraints
- Panel mount to device with face seal to module mating
- Header is sealed in both mated and unmated position
- Two-stage disconnect for safe unmating
- High voltage interlock loop (HVIL) shunted in harness connector
- Bundle shielding with external braid
Applications
- AC/DC inverters
- DC/DC converters
- High-voltage batteries
- Power electric boxes
- High-voltage PDUs
Performance
Publicado: 2020-06-01
| Actualizado: 2025-11-20