Apacer Technology Inc. PV220-M280 Industrial PCIe SSDs
Apacer Technology Inc. PV220-M280 Industrial PCIe SSDs provide full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications. These fast SSDs deliver outstanding performance in data transfer, reaching up to 222,000/263,000 and 1710/1685MB/s in IOPS and sequential read/write. The PV220-M280 SSDs are designed as M.2 2280 mechanical dimensions. This extremely thin and light form factor makes them an ideal choice for mobile computing systems that appears to be the trend in near future. These SSDs offer Advanced Encryption Standard (AES) and end-to-end data protection.The PV220-M280 Industrial PCIe SSDs feature Anti-sulfuration technology with ANSI/ISA 71.04 G3 air quality certification. These SSDs achieve a complete air barrier through strict inspection of special materials and technologies. This proves that it has reached the industry's high level of sulfur resistance, including resistance to silver corrosion, copper corrosion, and creep.
Features
- Adopts advanced LDPC ECC engine with 3D NAND flash memory to improve reliability
- CoreGlacier™ heatsink technology
- Global Wear Leveling
- Flash bad-block management
- Flash translation layer: page mapping
- S.M.A.R.T.
- TRIM support
- DataDefender™
- Hyper Cache Technology (HCT)
- Over-provisioning
- DataRAID™
- NVMe secure erase
- Anti-Sulfuration technology
- Supports TCG Opal 2.0 / AES 256-bit encryption
Specifications
- PCIe Gen3 x4 interface
- M.2 M key connector
- Form factor:
- M.2 2280 Single side, M key: 120GB
- M.2 2280 Double-side, M key: 240/480/1920GB
- 3D TLC NAND flash type
- 120GB~1920GB capacity
- Up to 1685MB/sec sustained write performance
- Up to 1710MB/sec sustained read performance
- ECC Engine:
- Low-Density Parity-Check (LDPC) Code
- 0°C to 70°C standard operating temperature
- 40°C to 85°C extended operating temperature
Applications
- Factory automation
- Gaming
- Healthcare
- Server and networking
- Transportation
Functional Block Diagram
Publicado: 2022-02-05
| Actualizado: 2025-01-07