Analog Devices Inc. EVAL-AD7380FMCZ/EVAL-AD7381FMCZ Evaluation Boards
Analog Devices EVAL-AD7380FMCZ/EVAL-AD7381FMCZ Evaluation Boards evaluate the AD7380 and AD7381 analog-to-digital converters (ADCs). The EVAL-SDP-CH1Z controls the evaluation boards via the 160-way system demonstration platform (SDP) connector, J4. The EVAL-SDP-CH1Z board controls the evaluation boards through the USB port of a PC using the Analysis Control Evaluation (ACE) software, available for download.Features
- Full-featured evaluation board multichannel, simultaneous sampling ADC
- Onboard reference, reference buffer, and ADC driver
- Onboard power supplies
- Board-compatible, high-speed system demonstration platform (SDP-H1) controller
- PC software for control and data analysis
Kit Contents
- EVAL-AD7380FMCZ or EVAL-AD7381FMCZ evaluation board
- Instructions to download software
Required Equipment
- EVAL-SDP-CH1Z
- Signal source
- PC running Windows® Vista SP2 (32-bit or 64-bit)
- Windows 7 SP1 (32-bit or 64-bit)
- Windows 8.1 (32-bit or 64-bit)
- Windows 10 (32-bit or 64-bit) with a USB 2.0 port
Block Diagram
Publicado: 2019-02-14
| Actualizado: 2025-01-29