Analog Devices Inc. ADuM642xA Quad-Channel Digital Isolators

Analog Devices Inc. ADuM642xA Quad-Channel Digital Isolators feature an isoPower®, integrated, and isolated DC-to-DC converter. These quad-channel isolators are based on iCoupler® technology that offers regulated and isolated power that meets CISPR 32/EN 55032 Class B limits at a full load. The ADuM642xA isolators eliminate the need for separate, isolated DC-to-DC converters in 500mW isolated designs. These quad-channel digital isolators use iCoupler chip scale transformer technology for isolated logic signals and for the magnetic components of the DC-to-DC converter. This results in a small form factor and a total isolation solution.

Features

  • isoPower® integrated and isolated DC-to-DC converter
  • Meets CISPR 32/EN550 32 Class B emission limits up to 5Mbps at full load on a 2-layer PCB
  • Quad DC to 100Mbps signal isolation channels
  • 100mA output supply
  • 28-lead, fine pitch, SOIC package with 8.3mm minimum creepage
  • +125°C maximum operating temperature
  • 100kV/µs high common-mode transient immunity

Applications

  • RS-232 transceivers
  • Power supply start-up bias and gate drives
  • Isolated sensor interfaces
  • Industrial Programmable Logic Controllers (PLCs)

Videos

Block Diagram & Pinout

Block Diagram - Analog Devices Inc. ADuM642xA Quad-Channel Digital Isolators
Publicado: 2020-02-09 | Actualizado: 2025-01-29