Analog Devices Inc. ADF5904 4-Channel, 24GHz Receiver Downconverter
Analog Devices ADF5904 features 4-channel, 24GHz receivers/downconverters qualified for automotive applications. Each channel includes a single-ended RF input with an on-chip balun followed by a differential low noise amplifier (LNA) and a downconverter mixer with differential output buffers. Also, the RF LO path has an on-chip balun. A simple 3-wire interface controls the on-chip registers. ADF5904 provides an Rx channel gain of 22dB, 10dB noise figure, −8dBm to +5dBm LO input range, 30dB Rx to IF isolation, and 250MHz RF signal bandwidth. Available in a compact 32-lead, 5mm × 5mm LFCSP package, the ADF5904 receivers/downconverters are ideal for automotive radars, industrial radars, and microwave (μW) radar sensors.Features
- Integrated baluns for single-ended receiver (Rx) inputs and local oscillator (LO) input
- 22dB Rx channel gain
- 10dB noise figure (NF)
- −10dBm P1dB
- −8dBm to +5dBm LO input range
- 30dB Rx to IF isolation
- 250MHz RF signal bandwidth
- 900Ω differential Rx output impedance
- 24GHz LO input buffer
- −5dB RF and LO S11 at 50Ω
- ±5° temperature sensor with analog output
- Electric static distortion (ESD) performance
- 1000V human body model (HBM)
- 500V charged device model (CDM)
- Qualified for automotive applications
Applications
- Automotive radars
- Industrial radars
- Microwave (μW) radar sensors
Publicado: 2015-05-15
| Actualizado: 2022-03-11