ams OSRAM OSCONIQ® P3737 High-Power LEDs

ams OSRAM OSCONIQ® P3737 High-Power LEDs deliver superior robustness and a long lifetime for agriculture/horticulture, entertainment, and lighting (indoor, outdoor, and industrial) applications. The OSCONIQ P3737 LEDs offer Hyper Red (660nm), Red (640nm), Deep Blue (450nm), Far Red (730nm) and Horti White. This series offers both narrow and full-spectrum solutions. A footprint of 3.7mm2 enables high-density clustering and offers versatile and efficient options for professional top lighting and inter-lighting designs.

These LEDs are also highly suited to meet crop needs for greenhouses and vertical farms, specifically for high-efficiency greenhouses to reduce electricity consumption. The ams OSRAM OSCONIQ® P3737 High-Power LEDs withstand harsh conditions in greenhouses, such as high humidity, sulfur from fertilizers, and temperature fluctuations that typically stress electrical components. By operating the LEDs at higher currents, users benefit from lower energy costs or higher potential biomass and shorter crop cycles.

Features

  • Best-in-class performance for Hyper Red (660nm)
    • Radiant flux at 700mA
      • 1113mW typical at +25°C
      • 1050mW typical at +85°C
    • Radiant efficiency at 700mA
      • 83.2% typical at +25°C
      • 80.6% typical at +85°C
    • Photon flux at 700mA
      • 6.13μmol/s typical at +25°C
      • 5.85μmol/s typical at +85°C
  • EMC package with silicone lens
  • Performance leap with a larger chip vs incremental innovation on 2mm2 chip
  • Bigger package footprint enables a larger lens and better light extraction

Applications

  • Agriculture and horticulture
  • Entertainment
  • Indoor lighting
  • Outdoor and industrial lighting

Specifications

  • 100mA to 1400mA forward current range
  • 2000mA maximum surge current
  • 700mA binning current
  • 847mW to 1555mW radiant flux range
  • 120° or 130° typical viewing angle options at 50%
  • 445nm to 730nm peak wavelength range
  • -40°C to +125°C operating temperature range
  • +135°C maximum junction temperature
  • 3.7mm2 footprint
  • 8kV ESD withstanding voltage per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Overview

ams OSRAM OSCONIQ® P3737 High-Power LEDs
Publicado: 2024-05-15 | Actualizado: 2025-11-20