ams OSRAM LED ENGIN LuxiGen® LZ4-01MNCA/MWCA High Power LEDs

ams OSRAM LED ENGIN LuxiGen® LZ4-01MNCA/MWCA High Power LEDs are multi-color thin-film LEDs with silicone flat top for high performance over life. These LEDs feature 85 typical Color Rendering Index (CRI) and 120° typical radiation. The LZ4-01MNCA/MWCA LEDs are 40W devices capable of driving up to 3A input current. These LEDs produce a wide range of colors, including the standard Red, Green, Blue, and White (RGBW), helping to create vibrant and diverse lighting effects. The LZ4-01MNCA/MWCA LEDs operate within the -40°C to 125°C temperature range and are RoHS compliant. Typical applications include entertainment and outdoor and industrial lighting.

Features

  • Multi-color
  • Thin-film
  • Silicone flat top for high performance over life
  • 85 typical Color Rendering Index (CRI)
  • 120° typical radiation
  • -40°C to 125°C operating temperature range
  • 125°C maximum junction temperature
  • RoHS compliant

Specifications

  • LZ4-01MNCA:
    • Color:
      • λdom = 623nm (red)
      • λdom = 520nm (true green)
      • λdom = 451nm (blue)
      • Cx = 0.38, Cy = 0.38 acc. to CIE 1931 (neutral white)
  • LZ4-01MWCA:
    • Color:
      • λdom = 623nm (red)
      • λdom = 520nm (true green)
      • λdom = 451nm (blue)
      • Cx = 0.435, Cy = 0.405 acc. to CIE 1931 (warm white)

Applications

  • Entertainment
  • Outdoor and industrial lighting

Dimensional Drawing

Mechanical Drawing - ams OSRAM LED ENGIN LuxiGen® LZ4-01MNCA/MWCA High Power LEDs
Publicado: 2023-09-25 | Actualizado: 2023-10-06