Términos internacionales de comercio (Incoterms):DDP Todos los precios incluyen los costos de aranceles y aduana para los métodos de envío seleccionados.
Confirme su elección de moneda:
Dólares estadounidenses Envío sin cargo para la mayoría de los pedidos superiores a $100 (USD)
Amphenol SGX Sensortech Pellistor VQ Gas Sensors contain a high-quality, low-power pellistor pair optimized for the detection of combustible gases or % volume gases in thermal conductivity mode. Amphenol SGX Sensortech Pellistor VQ Gas Sensors offer a 2V to 4.25V voltage range. The portfolio include the following series: VQ6, VQ21T, VQ22, VQ23, VQ31, VQ35, VQ500, and VQ600.
Features
Contains high-quality, low-power pellistor pair
Optimized for detection of combustible gases or % volume gases in thermal conductivity mode
2V to 4.25V voltage range
Expansive product line to fit variety of applications
Featured Sensors
Amphenol SGX Sensortech VQ6 Thermal Conductivity Gas Detector Elements
Two matched elements used for the detection of gases from 0 to 100% by volume concentrations.