American Bright LED BPC-817/-817S Phototransistor Couplers
American Bright LED BPC-817/-817S Phototransistor Couplers feature a 5000VRMS high input-output isolation voltage, 2.54mm lead pitch, and 200mW total power dissipation. The current transfer ratio of these phototransistor couplers is specified to be a minimum of 50% at IF=5mA and VCE=5V. The BPC-817/-817S phototransistor couplers offer a 4μs typical (rise) response time at VCE=2V, IC=2mA, and RL=100Ω. These phototransistors feature 50mA forward current, 6V reverse voltage, and 630V rated repetitive peak isolation voltage. The BPC-817/-817S phototransistor couplers operate within the -30°C to 110°C temperature range and are UL/cUL, VDE, and CQC approved. Typical applications include computer terminals, registers, copiers, automatic vending machines, electric home appliances, system appliances, and measuring instruments.Features
- Minimum of 50% current transfer ratio at IF=5mA and VCE=5V
- 5000VRMS high input-output isolation voltage
- 2.54mm lead pitch
- -30°C to 110°C operating temperature range
- UL/cUL approved (E236324)
- VDE approved (40007240)
- CQC approved (CQC08001026994 and CQC05001014257)
Specifications
- Input:
- 50mA forward current
- 6V reverse voltage
- 70mW power dissipation
- Output:
- 35V collector-emitter voltage
- 6V emitter-collector voltage
- 50mA collector current
Applications
- Computer terminals
- System appliances and measuring instruments
- Registers, copiers, and automatic vending machines
- Electric home appliances
- Signal transmission between circuits of different potentials and impedances
Additional Resources
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Estilo de montaje | Paquete / Cubierta | Número de canales | Voltaje de aislamiento | Tipo de salida | If - Corriente directa | Vf - Tensión directa | Máximo voltaje colector-emisor | Corriente máxima de colector | Máximo voltaje de saturación colector-emisor | Tiempo de subida | Tiempo de caída | Vr - Tensión inversa | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BPC-817 | ![]() |
Through Hole | DIP-4 | 1 Channel | 5000 Vrms | Phototransistor | 20 mA | 1.2 V | 35 V | 30 mA | 100 mV | 4 us | 3 us | 6 V | 70 mW |
| BPC-817S | ![]() |
SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | Phototransistor | 20 mA | 1.2 V | 35 V | 30 mA | 200 mV | 4 us | 3 us | 6 V | 70 mW |
Publicado: 2024-05-15
| Actualizado: 2025-02-06