Advantech EKI-6333 Access Points / Client Bridges

Advantech EKI-6333 Access Points (AP) / Client Bridges used for industrial and railway applications. The EKI-6333AC-2G and EKI-6333AC-4GP are feature-rich wireless APs. The devices feature a PoE injector that enhances flexibility in the deployment even where the DC power supply is hard to fulfill. The EKI-6333AC-M12 is designed for railway applications, including rolling stock. It supports AP/Bridge/Client mode and is designed with dual 2.4/5GHz wireless modules, IEEE 802.11 a/b/g/n/ac concurrent dual bands, and is with M12 connectors to provide reliable wireless connectivity.

Features

  • EKI-6333AC-2G
    • Supports 802.11ac MIMO 2x2
    • WLAN transmission rate up to 1167 Mbps
    • Supports secure access with WEP, WPA/WPA2-Personal, WPA/WPA2-Enterprise
    • Provides Web-based configuration
    • Supports dual bands 2.4/5GHz concurrent
  • EKI-6333AC-4GP
    • Supports 802.11ac MIMO 2T2R
    • WLAN transmission rate up to 867 Mbps
    • Supports secure access with WEP, 802.1x, WPA/WPA2-Personal, WPA/WPA2-Enterprise
    • Provides Web-based configuration
    • Supports dual bands 2.4G/5G concurrent
  • EKI-6333AC-M12
    • Support IEEE 802.11n MIMO 2T2R
    • WLAN transmission rate up to 867 Mbps
    • Support secure access with WEP, WPA/WPA2-Personal, WPA/WPA2-Enterprise
    • Provides web-based configuration
    • Support dual-band 2.4/5GHz concurrent
    • Design with dual-radio modules
    • Anti-vibration M12 design
    • Wide range power input 24/48/72/96/110 VDC

Infographic

Infographic - Advantech EKI-6333 Access Points / Client Bridges
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
EKI-6333AC-2G-A EKI-6333AC-2G-A Hoja de datos Módulos WiFi - 802.11 Ind. 802.11 a/b/g/n/ac Wi-Fi AP Concurre
EKI-6333AC-4GP-A EKI-6333AC-4GP-A Hoja de datos Módulos WiFi - 802.11 Ind. 802.11 a/b/g/n/ac Wi-Fi AP with PoE
EKI-6333ACXL-M12-A EKI-6333ACXL-M12-A Hoja de datos Módulos WiFi - 802.11 IEEE802.11 a/b/g/n/ac AP/Bridge/Client M
Publicado: 2022-05-05 | Actualizado: 2024-03-13