Advanced Energy / Ultravolt FL Floating Hot Deck LVPS

Advanced Energy / Ultravolt FL Floating Hot Deck, Low-Voltage Power Supplies (LVPS) provide an integrated solution for systems requiring LV power and controls with high-voltage isolation. The FL series combines a highly isolated, DC-DC, multi-output LVPS with advanced isolated digital and analog I/O topology, delivering both power and controls to floating hot deck circuitry. This setup offers a high-performance solution when combined with one or more UV high-voltage power supply (HVPS) or other circuitry. These through-hole FL series devices from Advanced Energy / Ultravolt are isolated up to 15kV and feature <10nA DC leakage current and <40pF AC leakage capacitance. The FL series is ideal for floating applications, such as gated grids, capacitance meters, and leakage testers.

Features

  • 3 regulated floating LV power outputs
  • Isolated digital and analog I/O to and from floating hot deck
  • UL/cUL-recognized component, CE mark (LVD and RoHS)
  • Through-hole mounting type

Applications

  • Floating/stacked ion or e-beam biases
  • Floating pulsers and gated grids
  • Floating high-side current monitors
  • Floating filament bias
  • Floating capacitance meters
  • Floating leakage testers

Specifications

  • Isolated up to 15kV
  • <10nA DC leakage current
  • <40pF AC leakage capacitance
  • 12W, 24W output power
  • 0A minimum output current
  • 1A maximum output current
  • 11.4V minimum input voltage
  • 26.4V maximum input voltage

Block Diagram

Block Diagram - Advanced Energy / Ultravolt FL Floating Hot Deck LVPS

Mechanical Drawing

Mechanical Drawing - Advanced Energy / Ultravolt FL Floating Hot Deck LVPS
Publicado: 2025-03-31 | Actualizado: 2025-04-07