3M 5113SFT Electrically Conductive Single-Sided Tape

3M 5113SFT Electrically Conductive Single-Sided Tape provides high adhesion, low electrical resistance, long shelf life, and high temperature and humidity resistance. Additionally, this tape provides excellent grounding and shielding performance and features a proprietary polyolefin XYZ-axis conductive pressure sensitive adhesive (CPSA) and a conductive matrix carrier. EMI shielding tape offers excellent adhesion to various substrates, including metals and plastics, and helps control signal interference through passive intermodulation (PIM) mitigation. 3M 5113SFT Electrically Conductive Single-Sided Tape is suitable for sensor grounding, PIM management, and as a shielding display wrap.

Features

  • Isotropic XYZ-axis conductivity through the adhesive
  • Excellent EMI shielding in bond line gap
  • Adhesion to select low-surface-energy substrates
  • Excellent grounding with small contact areas for microelectronics
  • 4-year shelf life for reliable, consistent performance over time
  • Conformable for precise placement in tight spaces to create EMI-sealed bond lines
  • Excellent EMI shielding performance for wide range of frequencies
  • Long-term performance at high temperatures (+105°C) for demanding applications
  • Halogen free and RoHS compliant

Applications

  • Shielding display wrap
  • Sensor grounding
  • PIM management
  • Shield can lid
  • Display chip on flex (COF)

Specifications

  • 50µm thickness
  • 0.1Ω electrical resistance through XY-axis
  • 0.03Ω electrical resistance through Z-axis
  • +121°C short-term temperature
  • +105°C long-term temperature
Publicado: 2024-06-05 | Actualizado: 2024-06-20