Murata DLW21SH Common Mode Chokes
Murata DLW21SH Common Mode Chokes are automotive-grade SMD modules with a single circuit, winding type structure, and 0805/2012 case size (2mm x 1.2mm). These noise suppression devices offer 280mA or 300mA rated current, 20VDC rated voltage, and 67Ω to 390Ω ±25% common mode impedance (at 100MHz). The series operates in a -40°C to +125°C temperature range with derating over +105°C. Murata DLW21SH Common Mode Chokes are suitable for automotive applications such as powertrain/safety equipment, infotainment/comfort equipment, USB, HDMI, and low voltage differential signaling (LVDS), which is an interface used for LCD panels. The DLW21SH391XQ2L choke is also suitable for power over coax (PoC) for onboard cameras and other high-speed interfaces (SerDes).Features
- Both Series
- Automotive grade
- Winding type structure
- SMD
- Single circuit
- DLW21SH_XQ2 Series
- Compatible with large currents (300mA to 500mA)
- Suitable for PoC for onboard cameras and other high-speed interfaces (SerDes)
- DLW21SH_HQ2 Series
- Ultra-high self-resonance frequency enables high cut-off frequency
- Matching to characteristic impedance enables good transmission of high-speed signals
Applications
- Automotive powertrain/safety equipment
- Automotive infotainment/comfort equipment
- Consumer equipment
- Medical
- LVDS
- USB 2.0, HDMI 1.4b, HDMI 2.0, USB 3.1 Gen 2 (DLW21SH900HQ2L)
- PoC (DLW21SH391XQ2L)
Specifications
- 0805/2012 case size (2mm x 1.2mm)
- 280mA or 300mA rated current
- 67Ω to 390Ω ±25% common mode impedance (at 100MHz)
- 20VDC rated voltage
- 10MΩ minimum insulation resistance
- 5B ESD rank
- DC resistance
- 0.24Ω ±30% (DLW21SH670HQ2L)
- 0.32Ω ±30% (DLW21SH900HQ2L and DLW21SH121HQ2L)
- 0.30Ω ±20% (DLW21SH391XQ2L)
- -40°C to +125°C temperature range (derating over +105°C)
Derating Curve
Equivalent Circuit
Dimensions
Datasheets
Publicado: 2023-02-21
| Actualizado: 2023-03-03