Monolithic Power Systems (MPS) EVQ5075A-G-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ5075A-G-00A Evaluation Board is designed to evaluate the MPQ5075A power switch IC, a low RDS(ON) load switch with a current limit. This evaluation board can deliver a continuous 5A load current. The EVQ5075A-G-00A evaluation board operates at 3V to 5.5V input voltage (VIN) range. This board is ideal for industrial systems, automotive infotainment, automotive clusters, and Advanced Driver-Assistance System (ADAS) applications.

Applications

  • Automotive infotainment
  • Automotive clusters
  • Advanced Driver Assistance Systems (ADAS)
  • Industrial systems

Schematic

Schematic - Monolithic Power Systems (MPS) EVQ5075A-G-00A Evaluation Board
Publicado: 2025-04-23 | Actualizado: 2025-06-26