Monolithic Power Systems (MPS) EV2183-TL-00A Step-Down Converter Evaluation Board

Monolithic Power Systems (MPS) EV2183-TL-00A Step-Down Converter Evaluation Board is designed to evaluate the features of the MP2183 converter. The MP2183 is ideal for a wide range of applications, including high-performance DSPs, wireless power, portable and mobile devices, and other low-power systems. The MP2183 is available in an ultra-small SOT583 package. MPS EV2183-TL-00A Step-Down Converter Evaluation Board requires only a minimal number of standard external components.

Features

  • Evaluates the features of the MP2183 converter
  • Ultra-small package
  • Requires only minimal number of standard external components

Applications

  • High-performance DSPs
  • Wireless power
  • Portable and mobile devices
  • Low-power systems
Publicado: 2020-04-20 | Actualizado: 2024-12-15