Molex PowerPlane BusBar Power Connectors

Molex PowerPlane BusBar Power Connectors deliver high-current performance and low voltage drop along with various configurations and feature options. The PowerPlane BusBar Power Connectors deliver ±1.00mm alignment to help ensure correct mating and prevent potential damage. A ±3.0mm float in vertical and horizontal directions provides ample gatherability to compensate for misalignment. The components are applicable for a wide range of power distribution applications.

The single- or double-row 213274 Series connectors are vertical mount connectors that offer a 600V rating, 130.0A to 320.0A current range, and Silver (Ag) plated contacts.

The 60.0A Low-Power BusBar Connectors (173708 Series) feature a low-profile design (13.61mm) that delivers a high current rating and eases space constraints. The Molex 173708 Series provides durability for high-mating cycle applications due to a 200-cycle endurance. Gold-plating on the mating surfaces ensure electrical performance and aid in the high mating cycle count.

The 180.0A BusBar Receptacles (172201 Series) feature a right-angle entry of the connector mating with a standard 25.4mm x 3.18mm thick busbar tab. The right-angle style facilitates mating with de facto output blades for typical power supply applications.

The 320.0A Vertical BusBar Connector (45711 Series) mates with a standard 25.4mm x 3.18mm thick busbar tab. The 45711 Series mounts to a busbar via two holes using machined screws (not provided) for a secure fastening. With isolated left and right contacts, true hot-plugging requirements are met.

The 600.0A BusBar Receptacle Assemblies (213191 and 213205 Series) are right-angle through-hole receptacles with 200.0A maximum current per contact, 3.0mm and 3.18mm busbar thickness, with either screw or solder tab mounts.

Features

  • Float-mount design allows up to ±1.00mm of misalignment, facilitating blind mating in deep racks
  • Silver plating for lower resistance, provides excellent reliability and performance
  • Low-voltage drop affords minimal heat generation
  • Multiple, independent points of contact allow for 40% more points of contact than competitive products for high reliability and enhanced performance
  • Mounts to a busbar via two holes using user-supplied machine screws or with solder tab options
  • One part number mates with 3.00mm and 3.18mm thick busbar tabs facilitating mating with de facto output blades for typical power supply applications
  • High-conductivity copper alloy contacts provide superior electrical performance
  • Silver plating for lower resistance, provides excellent reliability and performance
  • Halogen-free and RoHS compliant

Applications

  • Consumer (power connections)
  • Data centers (routers)
  • Networking
    • Network interfaces
    • Networking equipment
    • Power supplies
    • Rackmount servers
  • Energy storage systems (electrical switch panels)
  • Telecommunications
    • Base stations
    • Routers
    • Switches
  • Industrial automation (automobile construction equipment)
  • Commercial vehicle (energy storage systems)

Specifications

  • 600VAC maximum voltage
  • 60A to 320A current range 
  • 100 cycle minimum mechanical durability
  • -40°C to +105°C operating temperature range
  • High-temperature plastic housing
  • Copper alloy contacts 
  • Silver mating surfaces
  • Tin mounting tabs
  • Nickel underplating
Publicado: 2017-08-02 | Actualizado: 2026-11-10