Mitsubishi Electric DIPIPM+™ Modules
Mitsubishi Electric DIPIPM+™ Modules are all-in-one intelligent power modules equipped with a three-phase converter, brake circuit, and inverter circuit. With a built-in converter+inverter+brake (CIB), the modules help reduce system size and design costs, resulting in a total cost reduction. Mitsubishi Electric DIPIPM+ Modules offer a built-in bootstrap diode (BSD) with a withstand voltage of 1200V for reliability. The DIPIPM+ series also features a lower PCB inductance pattern, reducing noise, design time, and countermeasure parts required for noise reduction.Features
- Encapsulated with transfer molded resin
- Built-in converter and brake
- Lower PCB inductance pattern
- Built-in BSD with 1200V withstand voltage
Applications
- Home appliances
- Washing machines
- Refrigerators
- Air conditioners
- Fan motors
- Renewable energy
- AC motors
- Robots
- Inverters
- Wind power
Specifications
- High active input of 5V
- 2500Vrms insulation voltage
- Open emitter pin of N-side
- Insulation sheet structure
- RoHS compliant
Internal Components Block Diagram
Publicado: 2020-08-21
| Actualizado: 2024-10-29