Microchip Technology PCI11101 PCIe Switch w/ USB 3.2 Host Controller

Microchip Technology PCI11101 PCIe Switch w/ USB 3.2 Host Controller combines a USB 3.2 Gen 2 host controller and programmable I/O. The Microchip Technology PCI11101 features a 4-lane (4x8GT/s) upstream port and a 2-lane (2x8GT/s) downstream port to meet the demand for higher bandwidth PCIe sub-systems in embedded applications. Certified for GEN4 compliance in PCIe Revision 4.x specifications, the device can deliver PCIe upstream using one or more lanes for flexible system architecture. The PCI11101 ensures PCIe compliance from external-facing interfaces to switch fabric and endpoint controllers.

Features

  • Integrated PCI switching fabric
    • 512byte maximum payload size
  • Integrated PCIe physical interfaces
    • 4-lane (4x8GT/s) upstream port
    • Allowing single, dual, or four-lane links
    • 2-lane (2x8GT/s) downstream port
  • Integrated USB 3.2 Gen 2 (10Gbps) physical interfaces
  • Integrated xHCI USB 3.2 Gen 2 (10Gbps) USB host controller
    • 10Gbps Gen 2 PHY
    • USB HS/FS/LS PHY
  • Two external power supplies +3.3V, +1.1V
  • Comprehensive power management features
    • PCIe 3.1 Low Power Sub States (LPSS) L2 (with aux. power supply)
  • Power and I/O
    • Integrated power-on reset circuit with configurable under/over voltage protection
    • Latch-up performance exceeds 150mA per EIA/JESD78, Class II
    • JEDEC Class 3A ESD performance
  • UARTs
    • RS232/RS485
    • Auto-direction control
    • Standard and advanced speed support
    • Basic or comprehensive signal support
  • Additional features
    • Multifunction GPIOs
    • Programmable pin multiplexer
    • Ability to use low-cost 25MHz crystal or clock for reduced BOM
    • SPI peripheral interface
    • SMBus target interface
    • SMBus controller interface
    • PVT Sensor
    • JTAG TAP
  • Packaging
    • Pb-free RoHS-compliant 132-pin DRQFN package
  • Environmental
    • Available in commercial and industrial grades

Applications

  • Math offload
  • Vision intelligence/cameras/machine vision
  • Servers with NG BMC and no PCH

Block Diagram

Block Diagram - Microchip Technology PCI11101 PCIe Switch w/ USB 3.2 Host Controller
Publicado: 2023-09-15 | Actualizado: 2024-01-23