Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller
Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller features dual integrated Ethernet PHYs each of which contains a full-duplex 100BASE-TX transceiver and supports 100Mbps (100BASE-TX) operation. The LAN9252 supports HP Auto-MDIX, allowing the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. This device provides system developers a cost-effective solution for realizing EtherCAT device solutions.The LAN9252 includes a 3 port EtherCAT device controller with 4K bytes of Dual Port memory (DPRAM), 4 SyncManagers, 3 Fieldbus Memory Management Units (FMMUs), and a 64-bit Distributed Clock.
It supports 4 Process Data Interfaces - SPI/SQI, HBI, and a 16 Bit Digital IO. SPI and SQI (high-speed SPI) provide a low pin count synchronous slave interface that facilitates communication between the device and a host system. Whereas, the Host Bus Interface facilitates the same via a high-speed asynchronous slave interface. For simple digital modules without micro-controllers, the LAN9252 can also operate in Digital I/O Mode where 16 digital signals can be controlled or monitored by the EtherCAT master.
The LAN9252 can also be configured to operate via a single 3.3V supply utilizing an integrated 3.3V to 1.2V linear regulator. The internal linear regulator may also be disabled, allowing usage of a high-efficiency external regulator for lower system power dissipation.
The Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller is offered in commercial, industrial, and extended industrial temperature ranges and is available in a QFN64 or a TQFP-EP64 package.
Features
- 2/3-port EtherCAT slave controller with 3 FMMUs and 4 SyncManagers
- Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus
- Low power mode allows systems to enter sleep mode until addressed by the Master
- Integrated Ethernet PHYs with HP Auto-MDIX
- Wake on LAN (WoL) support
- Cable diagnostic support
- 1.8V to 3.3V variable voltage I/O
- Integrated 1.2V regulator for single 3.3V operation
- Low pin count and small body size package
Applications
- Motor Motion Control
- Process/Factory Automation
- Communication Modules, Interface Cards
- Sensors
- Hydraulic & Pneumatic Valve Systems
- Operator Interfaces
Block Diagram