Anderson Power Products Featured Products
Conjuntos de cables de corriente continua (DC)
UL-Recognized DC charger-to-battery assembly cables designed to power critical electrical equipment.
Industrial Battery Connectors
Designed for excellent durability, reduced downtime, and easy assembly and disassembly.
Double Stack Manual Assist Brackets
Enables higher charging amperage levels by facilitating parallel connections.
SBS®X-75A Sealed Connectors
Comes with two power contacts rated up to 135A, along with four auxiliaries rated to 10A.
PP15 to PP45 Powerpole® Connectors
Supports up to 55A per pole and wire from 20AWG to 10AWG, smallest offering in the Powerpole family.
PP75 Powerpole® Connectors
Versatile wire connector housings for wires from 16AWG to 6AWG and currents up to 120A per pole.
PP120 Powerpole® Connectors
Modular wire connector housings for wires from 6AWG to 1/0AWG, handles high currents up to 240A.
PP180 Powerpole® Connectors
Modular wire connector housings accommodating wires up to 3/10AWG and high currents up to 350A.