Lumileds LUXEON IR Compact LEDs
Lumileds LUXEON IR Compact LEDs are high power infrared emitters designed to deliver high power density in a small footprint. The compact and well-defined light source geometry of the LUXEON IR Compact LEDs allows them to be easily coupled into secondary optics for tight beam control.Features
- Available in 850nm and 940nm wavelengths to provide optimized performance for each type of application
- Radiant Power: 1050mW (850nm) and 1150mW (940nm) for a greater system performance
- Compact package of 1.9mm x 1.37mm with a 2-pad configuration for high power density
- Ultra-low Rth of 2.8°C/W, solves thermal challenges and supports space-saving designs
Applications
- Surveillance and CCTV
- Machine vision
- 3D scanning
- Time of flight
- Biometric identification
- User interface control
- Augmented and virtual reality
Mechanical Drawing
View Results ( 2 ) Page
| N.º de artículo | Longitud de onda | Intensidad radiante | Régimen de potencia | Vf - Tensión directa |
|---|---|---|---|---|
| L1IZ-0850000000000 | 850 nm | 250 mW/sr | 1.05 W | 3.2 V |
| L1IZ-0940000000000 | 940 nm | 300 mW/sr | 1.15 W | 2.9 V |
Publicado: 2017-08-09
| Actualizado: 2022-05-20