Littelfuse Px0S3H High Surge Current SIDACtor Thyristor

Littelfuse Px0S3H High Surge Current SIDACtor Thyristor is engineered to provide robust overvoltage protection in high-exposure environments. The Littelfuse Px0S3H offers exceptional surge handling capability [up to 500A (8/20µs waveform], making the thyristor ideal for protecting sensitive circuits from lightning strikes and power cross events. The device features a low clamping voltage, fast response time, and low off-state leakage current, ensuring reliable protection without compromising signal integrity. The bidirectional configuration simplifies circuit design for AC or bidirectional signal lines, while the compact DO-214AB (SMC) package supports high-density board layouts.

Features

  • High surge rating 8/20μs/2000A protection
  • Component properties do not degrade after multiple surge events within the limits
  • SMD low-profile surface mount package minimizing PCB footprint
  • Low voltage overshoot
  • Low on-state voltage
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per the tables 4a and 4c pass class 1/2
  • IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
  • Recognized compound meeting flammability rating UL94V-0
  • RoHS compliant and halogenfree
  • Lead-free E3 means the 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)

Applications

  • Telecommunications
  • Networking and data lines
  • Industrial
  • Surge protection
  • General overvoltage protection

Specifications

  • 2.2A maximum current rating
  • 4V maximum voltage rating
  • 450pF maximum capacitance
  • 50mA maximum holding current
  • 220V rated repetitive off-state voltage
  • -65°C to +125°C operating temperature range

Dimensions

Chart - Littelfuse Px0S3H High Surge Current SIDACtor Thyristor
Publicado: 2025-05-01 | Actualizado: 2025-06-17