Lantronix PremierWave® XC GSM/GPRS Device Servers
Lantronix PremierWave® XC GSM/GPRS Device Servers are high-performance, multi-port secure device servers that offer Ethernet or GSM/GPRS connectivity for remote access and easy management of machines and equipment over the network and across the Internet. These servers provide bulletproof security by offering a variety of robust data encryption and authentication options. Featuring the industry-proven Lantronix device server application suite with AES, SSH, and SSL, PremierWave XC provides enterprise-level security to allow safe and secure remote access and management from practically anywhere. These components also offer flexibility and redundancy with GSM/GPRS and Ethernet connectivity with failover.PremierWave XC can be configured remotely over a network using Telnet, SSH, or web browser (HTTP and HTTPS). No special software is required, and DeviceInstaller™ and proprietary Secure Com Port Redirector™ virtualization software are included.
Features
- Dual connectivity offers flexibility and redundancy
- Provide network connectivity to virtually any device with a serial port
- Simple device set-up, configuration, and monitoring with powerful, industry-standard management tools (Web, CLI, XML)
Specifications
- High-performance Arm9™ 32-bit processor
- Serial interface
- Software selectable RS-232/422/485 modes
- Software selectable RS-485 termination
- Standard and customizable serial data rates from 300 to 921Kbps
- Characters of 7 or 8 data bits
- Parity of odd, even, or none
- 1 or 2 Stop bits
- CTS, RTS, DTR/DCD Modem control signals
- XON/XOFF (software), CTS/RTS (hardware) flow control
- Serial connector
- 2x DB9M (DTE)
- 15KV ESD protection per port
- USB mass storage device support
- 2x USB Type A host connectors, USB 2.0
- I/O Interface
- Input:
- Sensors/events connection
- 0 to 30 VDC Voltage acceptance
- Digital input event, user-configurable action
- 1.5KV Optical/magnetic/capacitive isolation
- Output:
- Turn relay output ON and OFF software
- Automatic event trigger of ON or OFF (possible events include loss of Ethernet link, loss of cellular link, digital input event)
- User-configurable relay output response
- Support 1A at 24V
- I/O Connectors of 2x digital input, 1x relay output
Top View
Accessories
Publicado: 2012-08-13
| Actualizado: 2022-06-23