Infineon Technologies 1800V Thyristor Modules
Infineon Technologies 1800V Thyristor Modules are Thyristor/Thyristor (TT) and Thyristor/Diode (TD) modules that are designed for phase control in pressure contact technology. These modules feature pressure contact technology for high reliability, Advanced Medium Power Technology (AMPT), industrial standard package, and electrically insulated base plate. The thyristor modules operate at 1800V maximum repetitive peak forward and reverse blocking voltage (VDRM/VRRM) and 60mm base plate. These modules are used in applications such as rectifier for drives applications, crowbar applications, power controllers, battery chargers, static switches, and bypass switches.Features
- Pressure contact technology for high reliability
- Advanced Medium Power Technology (AMPT)
- Industrial standard package
- Electrically insulated base plate
Applications
- Soft starter
- Rectifier for drives applications
- Crowbar applications
- Power controllers
- Rectifiers for UPS
- Battery chargers
- Static switches
- Bypass switches
Logic Diagrams
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Temperatura de trabajo máxima |
|---|---|---|
| TD370N18KOFHPSA1 | ![]() |
|
| TT570N18KOFHPSA1 | ![]() |
+ 125 C |
| TT370N18KOFHPSA1 | ![]() |
|
| TD570N18KOFHPSA1 | ![]() |
+ 125 C |
| TD780N18KOFHPSA1 | ![]() |
+ 135 C |
| TT780N18KOFHPSA1 | ![]() |
+ 135 C |
Publicado: 2021-03-25
| Actualizado: 2022-11-15