Fluke 190 Series III ScopeMeter Test Tools

Fluke 190 Series III ScopeMeter Test Tools are rugged, portable multi-channel oscilloscopes. These tools feature 2 to 4 inputs, are rated for measuring frequencies from DC up to 500MHz. Inputs are isolated, with a wide range of bandwidth options. High-accuracy captures are achieved through sampling rates up to 5.0 GS/s, 100ps resolution, and 10,000 samples per channel. Fluke 190 Series III ScopeMeter Test Tools also feature a large, bright 6.35" color display, as well as the ability to transmit historical data to a PC via Wi-Fi or USB.

Features

  • CAT III 1000V / CAT IV 600V ratings
  • Up to seven hours of battery operation
  • Large, bright color display
  • Store and view historical data, transferable to PC via USB or Wi-Fi
  • Battery access door for quick battery swaps in the field
  • Kensington lock slot
     

Applications

  • Field diagnostics
  • Machine installation, commissioning, and maintaining industrial machinery
  • Micro-electronics
  • Power electronics

Specifications

  • Two-channel and four-channel models
  • Up to 5.0 GS/s real-time sampling
  • 10,000 points per trace waveform capture
  • IP51 rating
Publicado: 2021-09-21 | Actualizado: 2025-10-13