Aratas G7EB 150A Carry PCB Power Relays

Aratas G7EB PCB Power Relays are high-power and high-temperature relays with 480VAC and 150A maximum current switching capability. These relays reduce the necessity for complex temperature designs and heat transfer devices due to the low contact resistance compared to similar relays. The series offers 10kV high impulse withstand voltage and +85°C ambient temperature. Other features include SPST-NO (1a) contact form, double contact type, and RoHS compliance. Applications for Aratas G7EB Power Relays include power conditioner inverters, industrial inverters, and uninterruptible power supplies (UPS).

Features

  • 480VAC/100A high current switching
  • 60VDC/100A for normal/reverse direction switching
  • SPST-NO (1a) contact form
  • Double contact type
  • Ag alloy contact material (Cd-free)
  • RoHS compliant

Applications

  • Power conditioner inverters
  • Industrial inverters
  • UPS
  • High voltage designs
  • EV charging stations
  • Low voltage battery storage

Specifications

  • 100A rated carry current
  • 800VAC, 60VDC maximum switching voltage
  • 100A maximum switching current
  • 10kV impulse withstand voltage
  • ≥3.6mm contact gap (applied to VDE0126)
  • ≥5mΩ initial contact resistance
  • -40°C to +85°C ambient temperature range (with no icing or condensation)

Dimensions

Chart - Aratas G7EB 150A Carry PCB Power Relays

Graph

Chart - Aratas G7EB 150A Carry PCB Power Relays
Publicado: 2020-01-21 | Actualizado: 2026-10-15