Lattice Semiconductor CertusPro™-NX System on Module (SoM) Board

Lattice CertusPro™-NX System on Module (SoM) Board is a complete FPGA embedded vision and AI platform for rapid prototyping, proof-of-concept development, and demonstration of high-performance edge applications. The kit combines the Lattice CertusPro-NX FPGA SoM with a versatile carrier board and support for the Raspberry Pi Compute Module 5, simplifying early-stage system development and enabling flexible application integration.

Dual MIPI CSI-2 camera interfaces, a four-lane SerDes connection, onboard HyperRAM, SPI flash, and flexible I/O resources provide strong support for image processing, peripheral expansion, and compute-module integration. The Lattice CertusPro-NX System on Module (SoM) Board also dedicates one SerDes lane to PCIe Gen2 x1 connectivity for Raspberry Pi CM5 integration, which supports edge AI and industrial automation workflows built around camera, memory, and control expansion.

The SOM kit is ideal for embedded vision, AI-driven edge systems, and industrial automation use cases that need flexible sensor input, FPGA processing, and modular compute integration.

Features

  • Complete FPGA embedded vision and AI platform for rapid prototyping, proof-of-concept development, and demonstrations
  • Dual MIPI CSI-2 camera interfaces
    • Two 4-lane MIPI channels for high-bandwidth image sensor or display connectivity
  • Four-lane SerDes support
    • One lane dedicated to PCIe Gen2 x1 connectivity for Raspberry Pi CM5 integration
  • Two 64Mb HyperRAM devices for high-speed external memory access
  • Onboard SPI flash for FPGA configuration and additional storage support
  • Wide range I/O and high-performance I/O for peripheral expansion flexibility

Applications

  • Embedded vision platforms
  • AI-driven edge applications
  • Industrial automation systems
  • Rapid FPGA prototyping and proof-of-concept development

Kit Contents

  • CertusPro-NX SoM Board (LFCPNX-SOM-EVN)
  • Generic carrier hardware board
  • Raspberry Pi Compute Module 5
  • Raspberry Pi Compute Module 5 passive cooler
  • IMX219 camera with regular narrow FOV
  • 22-22 RPI 5 camera cable, 200mm
  • USB cable, Type-A male to Type-C male, 3.00ft
  • IMX219 camera holder
  • 5V 25W AC/DC external wall-mount adapter, Class II, with multi-blade input sold separately
  • Modular cable, plug to plug, 8p8c RJ45 Ethernet, 3.28ft shielded
  • Shielded USB 2.0 cable, Type-A male to Micro-B male, 3.28ft
  • Connection shunt, 1.27mm black handle, for eMMC write-mode enable on the CM5 board

SoM Board Overview

Lattice Semiconductor CertusPro™-NX System on Module (SoM) Board

Carrier Board Layout

Lattice Semiconductor CertusPro™-NX System on Module (SoM) Board
Publicado: 2026-06-17 | Actualizado: 2026-08-24