Copper Multi-Conductor Cables

Results: 5,668
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Color Jacket Material Conductor Material Stranding Voltage Rating
Alpha Wire 65103CY SL002
Alpha Wire Multi-Conductor Cables 10 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Commercial Application Shielded 3 Conductor 500 ft 10 AWG 16 mm (0.63 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65104CY SL001
Alpha Wire Multi-Conductor Cables 10 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 10 AWG 17.37 mm (0.684 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65104 SL001
Alpha Wire Multi-Conductor Cables 10 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 10 AWG 14.43 mm (0.568 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65104 SL002
Alpha Wire Multi-Conductor Cables 10 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Control Cable Unshielded 4 Conductor 500 ft 10 AWG 14.43 mm (0.568 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65105 SL001
Alpha Wire Multi-Conductor Cables 10 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 10 AWG 15.98 mm (0.629 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65203CY SL001
Alpha Wire Multi-Conductor Cables 12 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 12 AWG 13.46 mm (0.53 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65203 SL002
Alpha Wire Multi-Conductor Cables 12 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Control Cable Unshielded 3 Conductor 500 ft 12 AWG 11.07 mm (0.436 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204CY SL001
Alpha Wire Multi-Conductor Cables 12 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 12 AWG 15.65 mm (0.616 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204 SL001
Alpha Wire Multi-Conductor Cables 12 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 12 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204 SL002
Alpha Wire Multi-Conductor Cables 12 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Control Cable Unshielded 4 Conductor 500 ft 12 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205CY SL001
Alpha Wire Multi-Conductor Cables 12 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 12 AWG 17.04 mm (0.671 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205CY SL002
Alpha Wire Multi-Conductor Cables 12 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 12 AWG 17.04 mm (0.671 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205 SL001
Alpha Wire Multi-Conductor Cables 12 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 12 AWG 14.05 mm (0.553 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65207 SL001
Alpha Wire Multi-Conductor Cables 12 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 7 Conductor 1000 ft 12 AWG 15.04 mm (0.592 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65403 SL322
Alpha Wire Multi-Conductor Cables 14 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Box - Slate

Unshielded 3 Conductor 500 ft 14 AWG 8.92 mm (0.351 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 41 x 30 600 V
Alpha Wire 65802 SL011
Alpha Wire Multi-Conductor Cables 18 AWG 2 Conductor 600V Unshielded PVC PVC, 2000 ft Spool - Slate

Unshielded 2 Conductor 2000 ft 18 AWG 6.55 mm (0.258 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 600 V
Alpha Wire 85104CY BK001
Alpha Wire Multi-Conductor Cables 10 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 1000 ft 10 AWG 17.88 mm (0.704 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 658 x 38 600 V
Alpha Wire 85204 BK001
Alpha Wire Multi-Conductor Cables 12 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 1000 ft 12 AWG 13.39 mm (0.527 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 413 x 38 600 V
Alpha Wire 85207CY BK001
Alpha Wire Multi-Conductor Cables 12 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 1000 ft 12 AWG 21.34 mm (0.84 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 413 x 38 600 V
Alpha Wire 85207CY BK002
Alpha Wire Multi-Conductor Cables 12 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 12 AWG 21.34 mm (0.84 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 413 x 38 600 V
Alpha Wire 85615CY BK001
Alpha Wire Multi-Conductor Cables 16 AWG 15 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 15 Conductor 1000 ft 16 AWG 19.53 mm (0.769 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 168 x 38 600 V
Alpha Wire 85634CY BK001
Alpha Wire Multi-Conductor Cables 16 AWG 34 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 34 Conductor 1000 ft 16 AWG 27.61 mm (1.087 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 168 x 38 600 V
Alpha Wire M33848 BK001
Alpha Wire Multi-Conductor Cables 14 AWG 4 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Shielded 4 Conductor 1000 ft 14 AWG 9.63 mm (0.379 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0242 600 V
Alpha Wire M33856 BK001
Alpha Wire Multi-Conductor Cables 14 AWG 12 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Shielded 12 Conductor 1000 ft 14 AWG 15.52 mm (0.611 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0242 600 V
Alpha Wire M3834 BK001
Alpha Wire Multi-Conductor Cables 16 AWG 9 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Unshielded 9 Conductor 1000 ft 16 AWG 11.71 mm (0.461 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0192 600 V