Shielded 7 x 38 Flat Cables

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Number of Conductors Wire Gauge - AWG Conductor Spacing Shielding Color Voltage Rating Cable Length Insulation Material Conductor Material Stranding Minimum Operating Temperature Maximum Operating Temperature Series Packaging
3M Electronic Solutions Division Flat Cables SHIELD CBL 30G .025" 50 PIN 1.29 X 1.225
50 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202 Roll
3M Electronic Solutions Division Flat Cables UL/26/CAB/TPE/RC/ STR/30G/.025/100
Ribbon Cables 26 Conductor 30 AWG 0.025 in (0.635 mm) Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 20 C + 105 C 90202
Molex / Temp-Flex Flat Cables 16C RIBBON CABLE PRICED PR FT 1PC/1FT

Ribbon Cables 16 Conductor 30 AWG 0.025 in (0.635 mm) Shielded Natural 150 V Fluorinated Ethylene Propylene (FEP) 7 x 38 100057 Spool
3M Electronic Solutions Division Flat Cables UL/20/CAB/TPE/STR/ 30AWG/.025/100

Ribbon Cables 20 Conductor 30 AWG 0.025 in (0.635 mm) Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 20 C + 105 C 90202
3M Electronic Solutions Division Flat Cables UL/100/CAB/TPE/RC /STR/30G/.025/100
100 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202
3M Electronic Solutions Division Flat Cables UL/36/CAB/TPE/RC/ STR/30G/.025"/100'
36 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202
3M Electronic Solutions Division Flat Cables 30AWG/.025/100
40 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202 Roll
3M Electronic Solutions Division Flat Cables UL/68/CAB/TPE/RC/ STR/30G/.025/100'
68 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202
3M Electronic Solutions Division Flat Cables SHIELD CBL 30G .025" 80 PIN 2.04 X 1.975
80 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202