- 20 C Cables planos

Resultados: 1,098
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos .050" 40C MED FLEX GRAY 28AWG 100FT
Medium Flex Life Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 40 - 20 C + 105 C 3539
3M Electronic Solutions Division Cables planos .050" 40C MED FLEX GRAY 28AWG 300FT
Medium Flex Life Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 40 - 20 C + 105 C 3539
3M Electronic Solutions Division Cables planos 50/CAB/MFLX/28AWG STR/.050"/300'
Ribbon Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 40 - 20 C + 105 C Roll
3M Electronic Solutions Division Cables planos .050" 50C MED FLEX GRAY 28AWG 100FT
Medium Flex Life Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 40 - 20 C + 105 C 3539
3M Electronic Solutions Division Cables planos .050" 64C MED FLEX GRAY 28AWG 100FT
Medium Flex Life Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 40 - 20 C + 105 C 3539
3M Electronic Solutions Division Cables planos 10/CAB/RC/FLJK/28G/ STR/.050/100'SF
Ribbon Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3603
3M Electronic Solutions Division Cables planos JACKETED/FLAT CABLE 14 CONDUCTORS

Ribbon Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3603
3M Electronic Solutions Division Cables planos 25 COND JCKTED 100' 28 AWG STRD .050"
Jacketed Cables 25 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3603
3M Electronic Solutions Division Cables planos 37/CAB/RC/FLJK/28AWG /STR/.050/100'
Ribbon Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3603
3M Electronic Solutions Division Cables planos 37/CAB/RC/FLJK/28G/ STR/.050/100'SF
Ribbon Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C
3M Electronic Solutions Division Cables planos 50P .050" JACKETED 28 AWG STRANDED

Jacketed Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C
3M Electronic Solutions Division Cables planos 50/CAB/RC/FLJK/28G/ STR/.050/100'SF
Ribbon Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3603
3M Electronic Solutions Division Cables planos 60/CAB/RC/FLJK/28AWG /STR/.050/100'
Ribbon Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3603
3M Electronic Solutions Division Cables planos 64/CAB/RC/FLJK/28AWG /STR/.050/100'
Ribbon Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C
3M Electronic Solutions Division Cables planos 8/CAB/RC/TYP1/1MM/ 28G/STR/100MSF

Round to Flat Cables 8 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos RND CNDCUTR FLAT CBL 16 COND/SPLICE FREE
Round to Flat Cables 16 Conductor 28 AWG 1 mm (0.039 in) Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625 Roll
3M Electronic Solutions Division Cables planos 1MM/28AWG/STR/100M 30 METER ROLL

Round Conductor Cables 18 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 30 m (98.425 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos RND DISCRT 20C 28AWG 100 MT. SPLICE FREE
Round Conductor Cables 20 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos RND CNDCUTR FLAT CBL 20 COND/SPLICE FREE
Round to Flat Cables 20 Conductor 28 AWG 1 mm (0.039 in) Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C Roll
3M Electronic Solutions Division Cables planos 26/CAB/RC/TYP1/ 1MM/28G/STR/30M
Round to Flat Cables 26 Conductor 28 AWG 1 mm (0.039 in) Gray 300 V 30 m (98.425 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625 Roll
3M Electronic Solutions Division Cables planos RND CNDCUTR FLAT CBL 28 CONDUCTORS
Round to Flat Cables 26 Conductor 28 AWG 1 mm (0.039 in) Gray 300 V 30 m (98.425 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos RND DISCRT 30C 28AWG 100 MT. SPLICE FREE
Round Conductor Cables 30 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos 1MM/28AWG/STR/100M
Round to Flat Cables 32 Conductor 28 AWG 1 mm (0.039 in) Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos RND DISCRT 34C 28AWG 100 MT. SPLICE FREE
Round Conductor Cables 34 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos RND DISCRT 36C 28AWG 100 MT. SPLICE FREE
Round Conductor Cables 36 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625