- 20 C Cables planos

Resultados: 1,098
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos ROUND COND FLAT CBL 30 COND SPLICE FREE
Ribbon Cables 30 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 36/CAB/RC/TYP1 28AWG/STR/.050"/300'

Round Conductor Cables 36 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 37/CAB/RC/TYP1 28G/STR/.050/100'

Round Conductor Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 44C RND 28AWG 300 FT

Round Conductor Cables 44 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 60C RND 28AWG 300 FT

Round Conductor Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 64C RND 28AWG 300 FT. SPLICE FREE
Round Conductor Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 64/CAB/RC/TYP1 28G/STR/.050/500'SF
Ribbon Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 152.4 m (500 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365 Roll
3M Electronic Solutions Division Cables planos 06/CAB/RC/TYP1/BLCK /28G/STR/.050"/300'

Ribbon Cables 6 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 06/CAB/RC/TYP1/BLACK /28G/ST/.050"/300'SF
Ribbon Cables 6 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365 Roll
3M Electronic Solutions Division Cables planos 9/CAB/RC/TYP1/BLACK /28G/ST/.050"/100'
Round Conductor Cables 9 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos .050 15C RND 28AWG

Round Conductor Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 30/CAB/RC/TYP1 BLK/28AWG
Round Conductor Cables 30 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 34/CAB/RC/TYP1/BLK/ 28G/ST/.050"/100'

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos 37/CAB/RC/TYP1/BLK/ 28G/ST/.050"/100'
Round Conductor Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos .050 40C RND 28AWG

Round Conductor Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 40/CAB/RC/TYP1/BLCK 28G/STR/.050"/100'SF
Ribbon Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365 Roll
3M Electronic Solutions Division Cables planos 100/CAB/RC/TYP1/PVC/ 30G/SLD/.025/300'
Round Conductor Cables 100 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C 3447
3M Electronic Solutions Division Cables planos .025" 30AWG SOLID PVC 100FT 12C

Round Conductor Cables 12 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C
3M Electronic Solutions Division Cables planos .025" 30AWG SOLID PVC 300FT 12C

Round Conductor Cables 12 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C
3M Electronic Solutions Division Cables planos .025" 30AWG SOLID PVC 100FT 14C

Round Conductor Cables 14 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C
3M Electronic Solutions Division Cables planos .025" 30AWG SOLID PVC 300FT 14C

Round Conductor Cables 14 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C
3M Electronic Solutions Division Cables planos .025" 30AWG SOLID PVC 300FT 16C

Round Conductor Cables 16 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C 3447 Roll
3M Electronic Solutions Division Cables planos 20/CAB/RC/TYP1/PVC/ 30G/SLD/.025/100'

Round to Flat Cables 20 Conductor 30 AWG 0.635 mm (0.025 in) Gray 30 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C 3447 Roll
3M Electronic Solutions Division Cables planos .025" 30 AWG SOLID PVC 100FT 24C
Round Conductor Cables 24 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C 3447
3M Electronic Solutions Division Cables planos 26/CAB/RC/TYP1/PVC/ 30G/SLD/.025/100'

Round to Flat Cables 16 Conductor 30 AWG 0.635 mm (0.025 in) Gray 30 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C 3447 Roll