+ 80 C Cables planos

Resultados: 208
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos .050 40C CABLE 28 AWG
Round Jacketed Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos .050 40C RND/JCKD 28AWG 300 FT SP

Round Jacketed Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos 40/CAB/RC/RJMT/28G/ ST/WOSP/.050"CL2300'
Round to Flat Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759 Roll
3M Electronic Solutions Division Cables planos .050 50C RND/JCKD 28AWG 300 FT

Round Jacketed Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos .050 50C RND/JCKD 28AWG 300 FT SP

Round Jacketed Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos CAB/RC/RJMT/28G/ST /WOSP/.050"/CL2/100
Round to Flat Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759 Roll
3M Electronic Solutions Division Cables planos .050" 60C RND JACKTD 100 FT. SPLICE FREE
Round Jacketed Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos .050 60C RND/JCKD 28AWG 300 FT

Round Jacketed Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos 60/CAB/RC/RJMT/28G/ ST/WOSP/.050"CL2300'
Round to Flat Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759 Roll
3M Electronic Solutions Division Cables planos .050 64C RND/JCKD 28AWG 300 FT

Round Jacketed Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos 40/CAB/RC/GR/RJMT/ 28G/ST/.050"/CL2/300
Round to Flat Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos 12 COND 18AWG RND FLT CBL 100FT

Round Conductor Cables 12 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C 8132
3M Electronic Solutions Division Cables planos .156 14C 18AWG 100 FT

Round Conductor Cables 14 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C 8132
3M Electronic Solutions Division Cables planos .156" 15C ROUND 100' GRAY 18AWG STRANDED

Round Conductor Cables 15 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C 8132
3M Electronic Solutions Division Cables planos 24 COND FLT CBL 18AWG STRANDED

Round Conductor Cables 24 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C
3M Electronic Solutions Division Cables planos .050 10C TWST 28AWG 100 FT

Twisted Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 1700
3M Electronic Solutions Division Cables planos .050 20C TWST 28AWG 100 FT

Twisted Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 1700
3M Electronic Solutions Division Cables planos .050 40C TWST 28AWG 100 FT

Twisted Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 1700
3M Electronic Solutions Division Cables planos .050 50C TWST 28AWG 100 FT

Twisted Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 1700
3M Electronic Solutions Division Cables planos .050" 34C 10 COLOR 28AWG STRND CAN CERT

Color Coded Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3302
3M Electronic Solutions Division Cables planos 10 COND RC 100' 22 AWG STRD
Round Conductor Cables 10 Conductor 22 AWG 2.54 mm (0.1 in) Unshielded Gray (Dark Gray) 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 - 20 C + 80 C 8124
3M Electronic Solutions Division Cables planos 6C CANADIAN CERT VER 100 FT STANDARD

Round Conductor Cables 6 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C 8132
3M Electronic Solutions Division Cables planos 10 COND 150V 18AWG DARK GRAY 30.48 M

Round Conductor Cables 10 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C
3M Electronic Solutions Division Cables planos .050" 24C SHIELDED BLACK 28AWG STRANDED

Shielded/Jacketed Cables 24 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3517
3M Electronic Solutions Division Cables planos 16COND TWST JCKT CBL 100 FT. SPLICE FREE
No
Twisted Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 1785