3M Cables planos

Resultados: 3,232
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos Color Coded Flat Cable .050" 28AWG, 10 Color, 64 Conductor, Stranded, 300ft
Color Coded Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos Color Coded Flat Cable .050" 28AWG, 10 Color, 64 Conductor, Stranded, 300ft Splice Free

Color Coded Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos 3302/64 100SF=64/RC CC/28A/STR/.05/100SF

Round to Flat Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos 6/CAB/RC/HFLX/28G/ STR/.050 /300 SF
High Flex Life Cables 6 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper Alloy 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos .050 16C STRND 28AWG PVC 300'SF

High Flex Life Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos HI FLEX LIFE CBL 16 COND SPLICE FREE

High Flex Life Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Silver Plated Copper Alloy 19 x 40 - 20 C + 105 C
3M Electronic Solutions Division Cables planos .050' 24C HIGH FLEX BK 28AWG STRND,100'

High Flex Life Cables 24 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos HI FLEX LIFE CBL 24 CONDUCTORS

High Flex Life Cables 24 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Silver Plated Copper Alloy 19 x 40 - 20 C + 105 C 3319 Roll
3M Electronic Solutions Division Cables planos 3M High Flex Life Cable, 3319 Series, 100ft Roll, PVC Black, 36 Conductor

High Flex Life Cables 36 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos ROUND COND FLAT CBL 18 CONDUCTORS
Round to Flat Cables 18 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C 3355
3M Electronic Solutions Division Cables planos .050" 24C TPE ROUND GRAY 28AWG 100FT
Round Conductor Cables 24 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C 3355 Roll
3M Electronic Solutions Division Cables planos .050" 25C TPE ROUND GRAY 28AWG 100FT
Round Conductor Cables 25 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C 3355
3M Electronic Solutions Division Cables planos UL/36/CAB/TYP1/TPE/ RC/28G/ST/.050"/100'
Round to Flat Cables 36 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C
3M Electronic Solutions Division Cables planos UL/37/CAB/TYP1/TPE/ RC/28G/ST/.050"/100'
Round to Flat Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C
3M Electronic Solutions Division Cables planos .050" 60C TPE ROUND GRAY 28AWG 100FT
Round Conductor Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C 3355 Roll
3M Electronic Solutions Division Cables planos UL/16/CAB/TYP1/TPE/ 28G/STR/.050"/100'SF
Round to Flat Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C 3355
3M Electronic Solutions Division Cables planos .050" 8C ROUND 300' GRAY STRANDED 28AWG

Round Conductor Cables 8 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 15C RND 28AWG 300 FT

Round Conductor Cables 15 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 15C RND 28AWG 300 FT SP

Round Conductor Cables 15 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 15/CAB/RC/TYP1/28G/ ST/NOEDGMK/.050/100'
Round Conductor Cables 15 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos 28/CAB/RC/TYP1/28AWG STR/.050"/300'

Round Conductor Cables 28 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos ROUND COND FLAT CBL 30 COND SPLICE FREE
Ribbon Cables 30 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 36/CAB/RC/TYP1 28AWG/STR/.050"/300'

Round Conductor Cables 36 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 37/CAB/RC/TYP1 28G/STR/.050/100'

Round Conductor Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 44C RND 28AWG 300 FT

Round Conductor Cables 44 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365