FLUKE-i30

Fluke
676-I30
FLUKE-i30

Mfr.:

Description:
Clamp Multimeters & Accessories MULTIMETER CURRENT CLAMP

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
RoHS:  
Clamp Multimeters
Clamp Accessory
Current Clamp
+/- 1 %
Auto
Brand: Fluke
Current Rating - Max: 20 A
Frequency: 0 Hz to 20 kHz
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 300 VAC, 300 VDC
Part # Aliases: 2584920
Unit Weight: 508.032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030310000
TARIC:
9030310090
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$933.37 $933.37